820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSE2R5ELL821MF08S

DigiKey Part Number
565-3252-ND
Manufacturer
Manufacturer Product Number
APSE2R5ELL821MF08S
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSE2R5ELL821MF08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
820 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF0E821MCO6Nichicon22493-3006-ND32,33000 KčSimilar
RL80E821MDN1KXNichicon976493-4010-1-ND20,44000 KčSimilar
RL80E821MDNASQKXNichicon676493-4011-1-ND24,82000 KčSimilar
RR50E821MDN1Nichicon2493-3689-ND23,78000 KčSimilar
RR70E821MDN1Nichicon7493-3699-ND21,06000 KčSimilar
In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1015,14100 Kč151,41 Kč
5011,53720 Kč576,86 Kč
10010,39440 Kč1 039,44 Kč
5008,42604 Kč4 213,02 Kč
1 0007,80580 Kč7 805,80 Kč
3 0007,03039 Kč21 091,17 Kč
5 0006,74050 Kč33 702,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč