820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RS80E821MDNASQJT

DigiKey Part Number
493-4035-1-ND - Cut Tape (CT)
493-4035-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80E821MDNASQJT
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80E821MDNASQJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
820 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS80E821MDN1JTNichicon5 151493-4034-1-ND20,65000 KčDirect
PLF0E821MCO6Nichicon22493-3006-ND32,33000 KčSimilar
RL80E821MDN1KXNichicon976493-4010-1-ND20,44000 KčSimilar
RL80E821MDNASQKXNichicon676493-4011-1-ND24,82000 KčSimilar
RR50E821MDN1Nichicon2493-3689-ND23,78000 KčSimilar
In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1016,85100 Kč168,51 Kč
5012,89700 Kč644,85 Kč
10011,64360 Kč1 164,36 Kč
5009,48216 Kč4 741,08 Kč
1 0008,80123 Kč8 801,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,23553 Kč16 471,06 Kč
4 0007,76565 Kč31 062,60 Kč
6 0007,52859 Kč45 171,54 Kč
10 0007,26443 Kč72 644,30 Kč
14 0007,10925 Kč99 529,50 Kč
20 0006,95935 Kč139 187,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč