RE50E821MDN1KX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 43,80000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,10566 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 125
Unit Price: 47,97000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 365
Unit Price: 48,80000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 12,09452 Kč
Datasheet
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RE50E821MDN1KX

DigiKey Part Number
RE50E821MDN1KX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RE50E821MDN1KX
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RE50E821MDN1KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
820 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
5mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLE0E821MCO6Nichicon0493-3058-ND43,80000 KčParametric Equivalent
RE50E821MDN1PXNichicon0RE50E821MDN1PX-ND6,10566 KčParametric Equivalent
2SEPC820MYPanasonic Industry125P123670-ND47,97000 KčParametric Equivalent
2SEPC820MY+TSSPanasonic Industry365P16404CT-ND48,80000 KčParametric Equivalent
APSC2R5ELL821MH08JChemi-Con0APSC2R5ELL821MH08J-ND12,09452 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,10566 Kč6 105,66 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10566 Kč
Unit Price with VAT:7,38785 Kč