Direct
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.58 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSC2R5ELL821MH08S | Chemi-Con | 0 | 565-3219-ND | 9,13137 Kč | Direct |
| APSE2R5ELL821MF08S | Chemi-Con | 563 | 565-3252-ND | 23,78000 Kč | Similar |
| PLF0E821MCO6 | Nichicon | 22 | 493-3006-ND | 32,33000 Kč | Direct |
| RR70E821MDN1 | Nichicon | 7 | 493-3699-ND | 21,06000 Kč | Direct |
| PLF0E821MDO1 | Nichicon | 0 | 493-3007-ND | 5,65017 Kč | Similar |










