LGG2G471MELC30 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 106
Unit Price: 361,64000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 102,20740 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 103,00220 Kč
Datasheet

Similar


Nichicon
In Stock: 234
Unit Price: 214,71000 Kč
Datasheet

Similar


Nichicon
In Stock: 132
Unit Price: 231,76000 Kč
Datasheet

Similar


Nichicon
In Stock: 123
Unit Price: 203,13000 Kč
Datasheet

Similar


Nichicon
In Stock: 314
Unit Price: 203,13000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 161,87000 Kč
Datasheet

Similar


Nichicon
In Stock: 198
Unit Price: 221,45000 Kč
Datasheet

Similar


Nichicon
In Stock: 315
Unit Price: 230,92000 Kč
Datasheet

Direct


Rubycon
In Stock: 493
Unit Price: 246,76000 Kč
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 268
Unit Price: 259,13000 Kč
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 154,56171 Kč
Datasheet

Direct


Chemi-Con
In Stock: 194
Unit Price: 203,34000 Kč
Datasheet
Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can - Snap-In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2G471MELC30

DigiKey Part Number
493-8189-ND
Manufacturer
Manufacturer Product Number
LGG2G471MELC30
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2G471MELC30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.2165 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,38000 Kč221,38 Kč
10158,99900 Kč1 589,99 Kč
50138,84260 Kč6 942,13 Kč
200119,98510 Kč23 997,02 Kč
600112,49700 Kč67 498,20 Kč
Manufacturers Standard Package
Unit Price without VAT:221,38000 Kč
Unit Price with VAT:267,86980 Kč