



LGG2G471MELA50 | |
|---|---|
DigiKey Part Number | 493-8188-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G471MELA50 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G471MELA50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2165 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,71000 Kč | 214,71 Kč |
| 10 | 151,77100 Kč | 1 517,71 Kč |
| 50 | 140,16360 Kč | 7 008,18 Kč |
| 250 | 124,41812 Kč | 31 104,53 Kč |
| 500 | 118,88620 Kč | 59 443,10 Kč |
| 1 000 | 116,47112 Kč | 116 471,12 Kč |
| Unit Price without VAT: | 214,71000 Kč |
|---|---|
| Unit Price with VAT: | 259,79910 Kč |

