



LGG2G471MELB40 | |
|---|---|
DigiKey Part Number | 493-7071-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G471MELB40 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G471MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2165 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,76000 Kč | 231,76 Kč |
| 10 | 152,21300 Kč | 1 522,13 Kč |
| 50 | 140,04560 Kč | 7 002,28 Kč |
| 200 | 124,62020 Kč | 24 924,04 Kč |
| 600 | 118,72305 Kč | 71 233,83 Kč |
| Unit Price without VAT: | 231,76000 Kč |
|---|---|
| Unit Price with VAT: | 280,42960 Kč |

