LGN2H101MELB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGN2H101MELB25
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2G471MELB45

DigiKey Part Number
493-8363-ND
Manufacturer
Manufacturer Product Number
LGN2G471MELB45
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2G471MELB45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Ripple Current @ High Frequency
2.4024 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,13000 Kč203,13 Kč
10131,98400 Kč1 319,84 Kč
50121,21860 Kč6 060,93 Kč
200107,41290 Kč21 482,58 Kč
60099,59000 Kč59 754,00 Kč
1 00097,37751 Kč97 377,51 Kč
Manufacturers Standard Package
Unit Price without VAT:203,13000 Kč
Unit Price with VAT:245,78730 Kč