



LGM2W471MELC30 | |
|---|---|
DigiKey Part Number | 493-14680-ND |
Manufacturer | |
Manufacturer Product Number | LGM2W471MELC30 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGM2W471MELC30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,64000 Kč | 361,64 Kč |
| 10 | 245,99000 Kč | 2 459,90 Kč |
| 50 | 228,38400 Kč | 11 419,20 Kč |
| 100 | 216,15400 Kč | 21 615,40 Kč |
| 500 | 198,28806 Kč | 99 144,03 Kč |
| Unit Price without VAT: | 361,64000 Kč |
|---|---|
| Unit Price with VAT: | 437,58440 Kč |

