LAR2G471MELC35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 221,38000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 102,20740 Kč
Datasheet

Similar


Nichicon
In Stock: 98
Unit Price: 262,28000 Kč
Datasheet

Similar


Nichicon
In Stock: 234
Unit Price: 214,71000 Kč
Datasheet

Similar


Nichicon
In Stock: 132
Unit Price: 231,76000 Kč
Datasheet

Similar


Nichicon
In Stock: 123
Unit Price: 203,13000 Kč
Datasheet

Similar


Nichicon
In Stock: 314
Unit Price: 203,13000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 161,87000 Kč
Datasheet

Similar


Nichicon
In Stock: 198
Unit Price: 221,45000 Kč
Datasheet

Similar


Nichicon
In Stock: 315
Unit Price: 230,92000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 378
Unit Price: 159,56000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 194
Unit Price: 203,34000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 240,10000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 744
Unit Price: 215,34000 Kč
Datasheet
LAR2E122MELC40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LAR2E122MELC40
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2G471MELC35

DigiKey Part Number
493-3261-ND
Manufacturer
Manufacturer Product Number
LAR2G471MELC35
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2G471MELC35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Ripple Current @ High Frequency
2.4024 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200103,00220 Kč20 600,44 Kč
Manufacturers Standard Package
Unit Price without VAT:103,00220 Kč
Unit Price with VAT:124,63266 Kč