
381LQ471M400A032 | |
|---|---|
DigiKey Part Number | 338-3762-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ471M400A032 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 388mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,10000 Kč | 240,10 Kč |
| 40 | 148,89300 Kč | 5 955,72 Kč |
| 80 | 139,69663 Kč | 11 175,73 Kč |
| 120 | 135,05525 Kč | 16 206,63 Kč |
| 520 | 121,92315 Kč | 63 400,04 Kč |
| 1 000 | 120,09639 Kč | 120 096,39 Kč |
| Unit Price without VAT: | 240,10000 Kč |
|---|---|
| Unit Price with VAT: | 290,52100 Kč |

