



LAR2W471MELC45 | |
|---|---|
DigiKey Part Number | 493-3269-ND |
Manufacturer | |
Manufacturer Product Number | LAR2W471MELC45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2W471MELC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.047 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,28000 Kč | 262,28 Kč |
| 10 | 173,97800 Kč | 1 739,78 Kč |
| 50 | 160,47680 Kč | 8 023,84 Kč |
| 200 | 143,35785 Kč | 28 671,57 Kč |
| 600 | 133,65803 Kč | 80 194,82 Kč |
| 1 000 | 133,64413 Kč | 133 644,13 Kč |
| Unit Price without VAT: | 262,28000 Kč |
|---|---|
| Unit Price with VAT: | 317,35880 Kč |

