LGW2W391MELC40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGW2W391MELC40
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2G471MELC40

DigiKey Part Number
493-3232-ND
Manufacturer
Manufacturer Product Number
LGW2G471MELC40
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2G471MELC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.85 A @ 120 Hz
Ripple Current @ High Frequency
4.0755 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,92000 Kč230,92 Kč
10166,16900 Kč1 661,69 Kč
50139,47740 Kč6 973,87 Kč
200124,09920 Kč24 819,84 Kč
600115,38593 Kč69 231,56 Kč
1 000114,11942 Kč114 119,42 Kč
Manufacturers Standard Package
Unit Price without VAT:230,92000 Kč
Unit Price with VAT:279,41320 Kč