
400MXK470MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-3459-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK470MEFCSN35X30 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK470MEFCSN35X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.366 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,76000 Kč | 246,76 Kč |
| 10 | 177,89100 Kč | 1 778,91 Kč |
| 50 | 149,51200 Kč | 7 475,60 Kč |
| 100 | 140,57780 Kč | 14 057,78 Kč |
| 500 | 125,25088 Kč | 62 625,44 Kč |
| 1 000 | 120,43678 Kč | 120 436,78 Kč |
| Unit Price without VAT: | 246,76000 Kč |
|---|---|
| Unit Price with VAT: | 298,57960 Kč |

