Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYF1H101MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1H101MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1H101MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1H101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1H101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1H101MCW1GS | Nichicon | 63 | 493-GYF1H101MCW1GSCT-ND | 33,58000 Kč | Parametric Equivalent |
| 50CJV100M8X10.5 | Rubycon | 0 | 1189-50CJV100M8X10.5CT-ND | 32,74000 Kč | Parametric Equivalent |
| 50PKV100M8X10.5 | Rubycon | 0 | 1189-50PKV100M8X10.5CT-ND | 34,83000 Kč | Parametric Equivalent |
| CHR1H101M8X10.0-R | Cal-Chip Electronics, Inc. | 450 | 4713-CHR1H101M8X10.0-RCT-ND | 30,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 50 | 14,27760 Kč | 713,88 Kč |
| 100 | 12,91370 Kč | 1 291,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,56040 Kč | 5 280,20 Kč |
| 1 000 | 9,81960 Kč | 9 819,60 Kč |
| 1 500 | 9,44573 Kč | 14 168,59 Kč |
| 2 500 | 9,02885 Kč | 22 572,12 Kč |
| 3 500 | 8,78380 Kč | 30 743,30 Kč |
| 5 000 | 8,54717 Kč | 42 735,85 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |









