
50PKV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PKV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50PKV100M8X10.5CT-ND - Cut Tape (CT) 1189-50PKV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PKV100M8X10.5 |
Description | CAP ALUM HYBRD SMD 50V 100UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 22,60700 Kč | 226,07 Kč |
| 50 | 17,51860 Kč | 875,93 Kč |
| 100 | 15,90860 Kč | 1 590,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,76504 Kč | 6 882,52 Kč |
| 1 000 | 12,85178 Kč | 12 851,78 Kč |
| 1 500 | 12,39109 Kč | 18 586,64 Kč |
| 2 500 | 11,87738 Kč | 29 693,45 Kč |
| 3 500 | 11,57546 Kč | 40 514,11 Kč |
| 5 000 | 11,28391 Kč | 56 419,55 Kč |
| 6 000 | 11,14528 Kč | 66 871,68 Kč |
| 12 000 | 10,67609 Kč | 128 113,08 Kč |
| 12 500 | 10,65114 Kč | 133 139,25 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |

