GYF1H101MCW1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 570
Unit Price: 28,14000 Kč
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1H101MCW1GS

DigiKey Part Number
GYF1H101MCW1GTR-ND - Tape & Reel (TR)
493-GYF1H101MCW1GSCT-ND - Cut Tape (CT)
493-GYF1H101MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1H101MCW1GS
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1019,42300 Kč194,23 Kč
5016,25660 Kč812,83 Kč
10014,74060 Kč1 474,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,13558 Kč6 067,79 Kč
1 00011,31498 Kč11 314,98 Kč
1 50010,90076 Kč16 351,14 Kč
2 50010,43920 Kč26 098,00 Kč
3 50010,16789 Kč35 587,61 Kč
5 0009,90585 Kč49 529,25 Kč
6 0009,78125 Kč58 687,50 Kč
12 0009,65943 Kč115 913,16 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč