
CHR1H101M8X10.0-R | |
|---|---|
DigiKey Part Number | 4713-CHR1H101M8X10.0-RTR-ND - Tape & Reel (TR) 4713-CHR1H101M8X10.0-RCT-ND - Cut Tape (CT) 4713-CHR1H101M8X10.0-RDKR-ND |
Manufacturer | |
Manufacturer Product Number | CHR1H101M8X10.0-R |
Description | HYBRID 100UH 50V 20% 8X10.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cal-Chip Electronics, Inc. | Ratings AEC-Q200 |
Series | Applications Automotive |
Part Status Active | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1H101MCW1GS | Nichicon | 63 | 493-GYF1H101MCW1GSCT-ND | 33,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,31300 Kč | 203,13 Kč |
| 50 | 16,17560 Kč | 808,78 Kč |
| 100 | 14,89290 Kč | 1 489,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,73020 Kč | 6 365,10 Kč |
| 1 000 | 12,06074 Kč | 12 060,74 Kč |
| 1 500 | 11,72552 Kč | 17 588,28 Kč |
| 2 500 | 11,35398 Kč | 28 384,95 Kč |
| 3 500 | 11,13672 Kč | 38 978,52 Kč |
| 5 000 | 10,92778 Kč | 54 638,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,31300 Kč | 203,13 Kč |
| 50 | 16,17560 Kč | 808,78 Kč |
| 100 | 14,89290 Kč | 1 489,29 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

