100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1H101MCW1GS

DigiKey Part Number
GYF1H101MCW1GTR-ND - Tape & Reel (TR)
493-GYF1H101MCW1GSCT-ND - Cut Tape (CT)
493-GYF1H101MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1H101MCW1GS
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHR1H101M8X10.0-RCal-Chip Electronics, Inc.4504713-CHR1H101M8X10.0-RCT-ND30,87000 KčParametric Equivalent
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1021,69000 Kč216,90 Kč
5016,75940 Kč837,97 Kč
10015,19950 Kč1 519,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,51246 Kč6 256,23 Kč
1 00011,66615 Kč11 666,15 Kč
1 50011,23931 Kč16 858,97 Kč
2 50010,76327 Kč26 908,17 Kč
3 50010,48358 Kč36 692,53 Kč
5 00010,21344 Kč51 067,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč