100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD0809101M050R

DigiKey Part Number
478-APD0809101M050RTR-ND - Tape & Reel (TR)
478-APD0809101M050RCT-ND - Cut Tape (CT)
478-APD0809101M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD0809101M050R
Description
CAP ALUM POLY 100UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
54mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1018,26900 Kč182,69 Kč
5014,01080 Kč700,54 Kč
10012,66760 Kč1 266,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60010,14690 Kč6 088,14 Kč
1 2009,45206 Kč11 342,47 Kč
1 8009,10146 Kč16 382,63 Kč
3 0008,71065 Kč26 131,95 Kč
4 2008,48099 Kč35 620,16 Kč
6 0008,25906 Kč49 554,36 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč