
EEH-ZC1H330XP | |
|---|---|
DigiKey Part Number | P15464TR-ND - Tape & Reel (TR) P15464CT-ND - Cut Tape (CT) P15464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H330XP |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H330XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 50 | 11,31800 Kč | 565,90 Kč |
| 100 | 10,19240 Kč | 1 019,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,58658 Kč | 6 827,92 Kč |
| 1 800 | 7,07388 Kč | 12 732,98 Kč |
| 2 700 | 6,81525 Kč | 18 401,17 Kč |
| 4 500 | 6,52683 Kč | 29 370,74 Kč |
| 6 300 | 6,35736 Kč | 40 051,37 Kč |
| 9 000 | 6,19366 Kč | 55 742,94 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |












