Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE500GRA221MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE500GRA221MJH0GTR-ND - Tape & Reel (TR) 565-HHXE500GRA221MJH0GCT-ND - Cut Tape (CT) 565-HHXE500GRA221MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500GRA221MJH0G |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 533 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE500ARA221MJH0G | Chemi-Con | 125 | 565-HHXE500ARA221MJH0GCT-ND | 88,84000 Kč | Parametric Equivalent |
| GYC1H221MNW1GS | Nichicon | 575 | 493-GYC1H221MNW1GSCT-ND | 53,81000 Kč | Parametric Equivalent |
| GYC1H221MNZ1GS | Nichicon | 501 | 493-GYC1H221MNZ1GSCT-ND | 46,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 35,14200 Kč | 351,42 Kč |
| 50 | 27,67520 Kč | 1 383,76 Kč |
| 100 | 25,32070 Kč | 2 532,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,36025 Kč | 4 672,05 Kč |
| 400 | 21,73040 Kč | 8 692,16 Kč |
| 600 | 20,90833 Kč | 12 545,00 Kč |
| 1 000 | 19,99167 Kč | 19 991,67 Kč |
| 1 400 | 19,45282 Kč | 27 233,95 Kč |
| 2 000 | 18,93242 Kč | 37 864,84 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |







