
B72210S2271K551 | |
|---|---|
DigiKey Part Number | 495-B72210S2271K551TR-ND - Tape & Reel (TR) 495-B72210S2271K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S2271K551 |
Description | VARISTOR 510V 4.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 84J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 370 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,52040 Kč | 552,04 Kč |
| 250 | 5,11680 Kč | 1 279,20 Kč |
| 500 | 4,87406 Kč | 2 437,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,18910 Kč | 4 189,10 Kč |
| 2 000 | 4,04159 Kč | 8 083,18 Kč |
| 3 000 | 3,96771 Kč | 11 903,13 Kč |
| 5 000 | 3,88589 Kč | 19 429,45 Kč |
| 7 000 | 3,83807 Kč | 26 866,49 Kč |
| 10 000 | 3,79205 Kč | 37 920,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

