
HHXE500ARA221MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE500ARA221MJH0GTR-ND - Tape & Reel (TR) 565-HHXE500ARA221MJH0GCT-ND - Cut Tape (CT) 565-HHXE500ARA221MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500ARA221MJH0G |
Description | CAP ALUM POLY HYB 220UF 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE500ARA221MJH0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 533 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1H221MNW1GS | Nichicon | 575 | 493-GYC1H221MNW1GSCT-ND | 53,81000 Kč | Parametric Equivalent |
| GYC1H221MNZ1GS | Nichicon | 501 | 493-GYC1H221MNZ1GSCT-ND | 46,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 10 | 60,50200 Kč | 605,02 Kč |
| 50 | 48,71020 Kč | 2 435,51 Kč |
| 100 | 44,99570 Kč | 4 499,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 41,90705 Kč | 8 381,41 Kč |
| 400 | 39,34183 Kč | 15 736,73 Kč |
| 600 | 38,04808 Kč | 22 828,85 Kč |
| 1 000 | 36,60557 Kč | 36 605,57 Kč |
| 1 400 | 35,75780 Kč | 50 060,92 Kč |
| 2 000 | 34,93933 Kč | 69 878,66 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |


