Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50CJV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50CJV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50CJV100M8X10.5CT-ND - Cut Tape (CT) 1189-50CJV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50CJV100M8X10.5 |
Description | CAP HYBRID SMD 50V 100UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PKV100M8X10.5 | Rubycon | 0 | 1189-50PKV100M8X10.5CT-ND | 34,83000 Kč | Parametric Equivalent |
| CHR1H101M8X10.0-R | Cal-Chip Electronics, Inc. | 450 | 4713-CHR1H101M8X10.0-RCT-ND | 30,87000 Kč | Parametric Equivalent |
| GYF1H101MCQ1GS | Nichicon | 0 | 493-GYF1H101MCQ1GSCT-ND | 28,99000 Kč | Parametric Equivalent |
| GYF1H101MCW1GS | Nichicon | 63 | 493-GYF1H101MCW1GSCT-ND | 33,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 21,18900 Kč | 211,89 Kč |
| 50 | 16,32560 Kč | 816,28 Kč |
| 100 | 14,78860 Kč | 1 478,86 Kč |
| 500 | 12,13832 Kč | 6 069,16 Kč |
| 1 000 | 11,30410 Kč | 11 304,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,61076 Kč | 21 221,52 Kč |
| 4 000 | 10,03489 Kč | 40 139,56 Kč |
| 6 000 | 9,74446 Kč | 58 466,76 Kč |
| 10 000 | 9,42085 Kč | 94 208,50 Kč |
| 14 000 | 9,23070 Kč | 129 229,80 Kč |
| 20 000 | 9,04703 Kč | 180 940,60 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |




