
783130-01 | |
|---|---|
DigiKey Part Number | 2770-783130-01-ND |
Manufacturer | |
Manufacturer Product Number | 783130-01 |
Description | PXIE-4081 HIGH-PERFORMANCE 7 1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Frequency Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Frequency |
Manufacturer NI | Functions, Extra Diode Test |
Packaging Box | Features Auto Off |
Part Status Active | Ranging Auto |
Style Bench | Response True RMS |
Type Digital (DMM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185 439,05000 Kč | 185 439,05 Kč |
| Unit Price without VAT: | 185 439,05000 Kč |
|---|---|
| Unit Price with VAT: | 224 381,25050 Kč |






















