Power Cord Gray NEMA 5-15P To IEC 320-C19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763830-01

DigiKey Part Number
2770-763830-01-ND
Manufacturer
Manufacturer Product Number
763830-01
Description
POWER CORD, AC, U.S., 125VAC, 15
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Cord Gray NEMA 5-15P To IEC 320-C19
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
IEC 320-C19
Manufacturer
NI
Number of Conductors
3
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Gray
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 174,53000 Kč1 174,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 174,53000 Kč
Unit Price with VAT:1 421,18130 Kč