Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781439-01

DigiKey Part Number
2770-781439-01-ND
Manufacturer
Manufacturer Product Number
781439-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
4 - Analog, 32 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
16
Bus Connection
USB 2.0
Counter/Timers
4
Front Connection
Screw Terminal
Sampling Rate (Per Second)
500k - Multiplexed
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 16 - Digital
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170 744,32000 Kč70 744,32 Kč
Manufacturers Standard Package
Unit Price without VAT:70 744,32000 Kč
Unit Price with VAT:85 600,62720 Kč