Multifunction I/O DAQ Device USB 2.0 BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782253-01

DigiKey Part Number
2770-782253-01-ND
Manufacturer
Manufacturer Product Number
782253-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
BNC
Number of Inputs and Type
32 - Analog, 16 - Digital
Input Range
±0.2V, ±1V, ±5V, ±10V
Input Resolution
16 Bits
Number of Outputs and Type
4 - Analog, 32 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
48
Counter/Timers
4
Sampling Rate (Per Second)
500k - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
197 858,74000 Kč97 858,74 Kč
Manufacturers Standard Package
Unit Price without VAT:97 858,74000 Kč
Unit Price with VAT:118 409,07540 Kč