Power Cord Black To IEC 320-C19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763065-01

DigiKey Part Number
2770-763065-01-ND
Manufacturer
Manufacturer Product Number
763065-01
Description
POWER CORD, 220V, 10A, SWISS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Cord Black To IEC 320-C19
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
NI
Shielding
Unshielded
Packaging
Box
Color
Black
Part Status
Active
Voltage Rating
250V
Style
Male Pins (Blades) to Female Sockets (Slots)
Current Rating (Amps)
15A
2nd Connector
IEC 320-C19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1665,00000 Kč665,00 Kč
Manufacturers Standard Package
Unit Price without VAT:665,00000 Kč
Unit Price with VAT:804,65000 Kč