
Category | Input Range ±0.2V, ±1V, ±5V, ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Series | Number of Outputs and Type 2 - Analog, 8 - Digital |
Packaging Box | Output Range ±10V |
Part Status Active | Output Resolution 16 Bits |
Function Multifunction I/O | Bidirectional Channels 8 |
Type DAQ Device | Counter/Timers 4 |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 500k - Multiplexed |
Front Connection Generic (OEM) | Base Product Number |
Number of Inputs and Type 16 - Analog (Single-Ended, 8 - Differential), 16 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 485,51000 Kč | 44 485,51 Kč |
| Unit Price without VAT: | 44 485,51000 Kč |
|---|---|
| Unit Price with VAT: | 53 827,46710 Kč |







