



867015-01 | |
|---|---|
DigiKey Part Number | 2770-867015-01-ND |
Manufacturer | |
Manufacturer Product Number | 867015-01 |
Description | PXIE-5162 OSCOPE BUNDLE, 1.5 GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 GHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 4 Analog Channel 50V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering |
Datasheet | Datasheet |
Category | Interface Thunderbolt™ 3 |
Manufacturer NI | Function Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering |
Series | Sampling Rate (Per Second) 5G |
Packaging Bulk | Input Impedance 50, 1M |
Part Status Active | Rise Time (Typ) 0.2 ns |
Type Bench, Digital | Voltage - Input (Max) 50V |
Bandwidth 1.5 GHz | Voltage - Supply 100 ~ 240VAC |
Channels 4 Analog | Includes Power Cord, Thunderbolt™ 3 Male to Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095 175,02000 Kč | 1 095 175,02 Kč |
| Unit Price without VAT: | 1 095 175,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 325 161,77420 Kč |










