
782432-01 | |
|---|---|
DigiKey Part Number | 2770-782432-01-ND |
Manufacturer | |
Manufacturer Product Number | 782432-01 |
Description | DAQ DEVICE MULTIFUNCT I/O PXIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PXIe |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXIe |
Packaging Box | Number of Inputs and Type 4 - Digital |
Part Status Active | Input Range 6V |
Function Digital I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408 745,67000 Kč | 408 745,67 Kč |
| Unit Price without VAT: | 408 745,67000 Kč |
|---|---|
| Unit Price with VAT: | 494 582,26070 Kč |







