



867010-01 | |
|---|---|
DigiKey Part Number | 2770-867010-01-ND |
Manufacturer | |
Manufacturer Product Number | 867010-01 |
Description | PXIE-5105 OSCOPE BUNDLE, 60 MHZ, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 8 Analog Channel 30V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering |
Datasheet | Datasheet |
Category | Interface Thunderbolt™ 3 |
Manufacturer NI | Function Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering |
Series | Sampling Rate (Per Second) 60M |
Packaging Bulk | Input Impedance 50, 1M |
Part Status Active | Rise Time (Typ) 5.83 ns |
Type Bench, Digital | Voltage - Input (Max) 30V |
Bandwidth 60 MHz | Voltage - Supply 100 ~ 240VAC |
Channels 8 Analog | Includes Power Cord, Thunderbolt™ 3 Male to Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397 303,27000 Kč | 397 303,27 Kč |
| Unit Price without VAT: | 397 303,27000 Kč |
|---|---|
| Unit Price with VAT: | 480 736,95670 Kč |













