100 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
867011-01_img2
867011-01_img3

867011-01

DigiKey Part Number
2770-867011-01-ND
Manufacturer
Manufacturer Product Number
867011-01
Description
PXIE-5110 OSCOPE BUNDLE, 100 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Thunderbolt™ 3
Manufacturer
NI
Function
Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Series
Sampling Rate (Per Second)
1G
Packaging
Bulk
Input Impedance
50, 1M
Part Status
Active
Rise Time (Typ)
3.5 ns
Type
Bench, Digital
Voltage - Input (Max)
40V
Bandwidth
100 MHz
Voltage - Supply
100 ~ 240VAC
Channels
2 Analog
Includes
Power Cord, Thunderbolt™ 3 Male to Male Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196 504,72000 Kč196 504,72 Kč
Manufacturers Standard Package
Unit Price without VAT:196 504,72000 Kč
Unit Price with VAT:237 770,71120 Kč