
784255-01 | |
|---|---|
DigiKey Part Number | 2770-784255-01-ND |
Manufacturer | |
Manufacturer Product Number | 784255-01 |
Description | SA1000X SINGLE-ENDED ACTIVE PROB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10:1 Active, Single Ended 1GHz Oscilloscope Probe Test Lead 50 Input Resistance 8V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Active, Single Ended | |
Attenuation Value | 10:1 | |
Bandwidth | 1GHz | |
Resistance - Input | 50 | |
Voltage - Max | 8V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 559,38000 Kč | 53 559,38 Kč |
| Unit Price without VAT: | 53 559,38000 Kč |
|---|---|
| Unit Price with VAT: | 64 806,84980 Kč |






