Multifunction I/O DAQ Device PXIe D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device PXIe D-Sub
PXIe-MIO5101_2
PXIe-MIO5101_3

867124-01

DigiKey Part Number
2770-867124-01-ND
Manufacturer
Manufacturer Product Number
867124-01
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXIe D-Sub
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
4 - Analog, 48 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
48
Bus Connection
PXIe
Counter/Timers
4
Front Connection
D-Sub
Sampling Rate (Per Second)
2M
Number of Inputs and Type
32 - Analog, 48 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1203 608,13000 Kč203 608,13 Kč
Manufacturers Standard Package
Unit Price without VAT:203 608,13000 Kč
Unit Price with VAT:246 365,83730 Kč