



867122-01 | |
|---|---|
DigiKey Part Number | 2770-867122-01-ND |
Manufacturer | |
Manufacturer Product Number | 867122-01 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type |
Datasheet | Datasheet |
Category | Function Arbitrary |
Manufacturer NI | Number of Channels 2 |
Packaging Box | Frequency - Max 80 MHz |
Part Status Active | Signal Types Sine, Square, Triangle |
Type Function Generator, Analog | Supply Voltage 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593 059,57000 Kč | 593 059,57 Kč |
| Unit Price without VAT: | 593 059,57000 Kč |
|---|---|
| Unit Price with VAT: | 717 602,07970 Kč |











