



867118-01 | |
|---|---|
DigiKey Part Number | 2770-867118-01-ND |
Manufacturer | |
Manufacturer Product Number | 867118-01 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 10VDC Output Bench (AC to DC) Power Supply 0 ~ 6A Output Features Expandable, US Power Cord |
Datasheet | Datasheet |
Category | Voltage - Output 0 ~ 10VDC |
Manufacturer NI | Current - Output 0 ~ 6A |
Packaging Box | Size / Dimension 10.120" L x 8.430" W x 6.970" H (257.10mm x 214.20mm x 177.10mm) |
Part Status Active | Features Expandable, US Power Cord |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 0.1% + 15mV; 0.15% + 20mA |
Voltage - Supply 100 ~ 240VAC | Ripple 50mV p-p |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163 423,65000 Kč | 163 423,65 Kč |
| Unit Price without VAT: | 163 423,65000 Kč |
|---|---|
| Unit Price with VAT: | 197 742,61650 Kč |









