
154742-01 | |
|---|---|
DigiKey Part Number | 2770-154742-01-ND |
Manufacturer | |
Manufacturer Product Number | 154742-01 |
Description | CABLE ASSY DB25 BLACK 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Category | Type DB25 |
Manufacturer NI | Number of Positions 25 |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 321,40000 Kč | 2 321,40 Kč |
| Unit Price without VAT: | 2 321,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 808,89400 Kč |













