
779372-01 | |
|---|---|
DigiKey Part Number | 2770-779372-01-ND |
Manufacturer | |
Manufacturer Product Number | 779372-01 |
Description | MODULE VOLTAGE ANALOG INP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Module |
Category | Function Voltage |
Manufacturer NI | Type Module |
Series | Number of Inputs and Type 8 - Analog |
Packaging Box | Input Range ±10V |
Part Status Active | Sampling Rate (Per Second) 500k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 259,81000 Kč | 22 259,81 Kč |
| Unit Price without VAT: | 22 259,81000 Kč |
|---|---|
| Unit Price with VAT: | 26 934,37010 Kč |







