
190654-02 | |
|---|---|
DigiKey Part Number | 2770-190654-02-ND |
Manufacturer | |
Manufacturer Product Number | 190654-02 |
Description | CBL ASSY 25P M-10P SKT 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Rectangular 10 pos Socket 6.56' (2.00m) |
Category | Connector Type D-Sub 25 pos Male to Rectangular 10 pos Socket |
Manufacturer NI | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 569,19000 Kč | 3 569,19 Kč |
| Unit Price without VAT: | 3 569,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 318,71990 Kč |















