
783731-01 | |
|---|---|
DigiKey Part Number | 2770-783731-01-ND |
Manufacturer | |
Manufacturer Product Number | 783731-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Module |
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 8 - Analog |
Series | Input Range 0 ~ 20mA |
Packaging Box | Input Resolution 16 Bits |
Part Status Active | Sampling Rate (Per Second) 200k - Multiplexed |
Function Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 292,32000 Kč | 30 292,32 Kč |
| Unit Price without VAT: | 30 292,32000 Kč |
|---|---|
| Unit Price with VAT: | 36 653,70720 Kč |








