
190654-01 | |
|---|---|
DigiKey Part Number | 2770-190654-01-ND |
Manufacturer | |
Manufacturer Product Number | 190654-01 |
Description | CBL ASSY 25P M-RECT 10P SKT 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Rectangular 10 pos Socket 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer NI | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 25 pos Male to Rectangular 10 pos Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 200,89000 Kč | 3 200,89 Kč |
| Unit Price without VAT: | 3 200,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 873,07690 Kč |















