
779014-01 | |
|---|---|
DigiKey Part Number | 2770-779014-01-ND |
Manufacturer | |
Manufacturer Product Number | 779014-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device |
Category | Type DAQ Device |
Manufacturer NI | Number of Inputs and Type 8 - Analog |
Series | Input Range ±60V |
Packaging Box | Input Resolution 12 Bits |
Part Status Active | Sampling Rate (Per Second) 800k - Multiplexed |
Function Analog Input |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 470,49000 Kč | 30 470,49 Kč |
| Unit Price without VAT: | 30 470,49000 Kč |
|---|---|
| Unit Price with VAT: | 36 869,29290 Kč |

















