
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 4 - Analog |
Series | Input Range 5A |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 50k - Simultaneous |
Function Analog Input |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 695,54000 Kč | 62 695,54 Kč |
| Unit Price without VAT: | 62 695,54000 Kč |
|---|---|
| Unit Price with VAT: | 75 861,60340 Kč |










