
783734-01 | |
|---|---|
DigiKey Part Number | 2770-783734-01-ND |
Manufacturer | |
Manufacturer Product Number | 783734-01 |
Description | DAQ DEVICE DIGITAL INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Input Module |
Category | Function Digital Input |
Manufacturer NI | Type Module |
Series | Number of Inputs and Type 8 - Digital |
Packaging Box | Input Range 24V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 033,83000 Kč | 5 033,83 Kč |
| Unit Price without VAT: | 5 033,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 090,93430 Kč |












