Digital Output DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Output DAQ Device
What is NI CompactRIO?

783906-01

DigiKey Part Number
2770-783906-01-ND
Manufacturer
Manufacturer Product Number
783906-01
Description
DAQ DEVICE DIGITAL OUTPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Output DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
NI
Function
Digital Output
Series
Type
DAQ Device
Packaging
Box
Number of Outputs and Type
4 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 547,75000 Kč8 547,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8 547,75000 Kč
Unit Price with VAT:10 342,77750 Kč