
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 8 - Analog |
Series | Input Range ±60V |
Packaging Box | Input Resolution 12 Bits |
Part Status Active | Sampling Rate (Per Second) 800k - Multiplexed |
Function Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 428,81000 Kč | 31 428,81 Kč |
| Unit Price without VAT: | 31 428,81000 Kč |
|---|---|
| Unit Price with VAT: | 38 028,86010 Kč |









