Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779373-01

DigiKey Part Number
2770-779373-01-ND
Manufacturer
Manufacturer Product Number
779373-01
Description
MODULE VOLTAGE ANALOG INP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Voltage
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Analog
Input Range
±60V
Input Resolution
12 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
800k - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 428,81000 Kč31 428,81 Kč
Manufacturers Standard Package
Unit Price without VAT:31 428,81000 Kč
Unit Price with VAT:38 028,86010 Kč